000-53175 | Amphenol RF
Triax plug 50 Ω, Belden 1620, Belden 1859, Belden 7731, Belden 8213, Belden 9292, solder connection, straight, 000-53175
Unit Price (€ / pc.)
186.3540 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 000-53175, Amphenol RF
RF Connector, Triax Straight Clamp Plug for RG-11 Triax, 50 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | Belden 1620, Belden 1859, Belden 7731, Belden 8213, Belden 9292 | |
Contact connection | solder connection | |
Contact material | brass | |
Connector | Triax |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |