000-5575 | Amphenol RF

BNC socket 50 Ω, solder connection, straight, 000-5575

Order No.: 81F2775
EAN: 4099889837100
MPN:
000-5575
Series: BNC
000-5575 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
565.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.6525 €

RF Connector, 000-5575, Amphenol RF

RF Connector, UG-625/U, BNC Straight Jack, Solder Cup, Bulkhead, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei