000-5675 | Amphenol RF

BNC socket 50 Ω, solder connection, angled, 000-5675

Order No.: 81F2777
EAN: 4099889837117
MPN:
000-5675
Series: BNC
000-5675 Amphenol RF Coaxial Connectors Image 1
000-5675 Amphenol RF Coaxial Connectors Image 2
000-5675 Amphenol RF Coaxial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
33.8912 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,389.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
33.8912 €

RF Connector, 000-5675, Amphenol RF

RF Connector, UG-535/U, BNC Right Angle Jack, Solder Cup, Panel Mount, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei