000-6775-75 | Amphenol RF
BNC plug 75 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, straight, 000-6775-75
Unit Price (€ / pc.)
33.6175 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 000-6775-75, Amphenol RF
RF Connector, BNC Straight Clamp Plug for RG-8 Cable, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-8, RG-213, RG-225, Belden 7733A, Belden 8268 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |