000-6775 | Amphenol RF

BNC plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, straight, 000-6775

Order No.: 81F2458
EAN: 4099889836806
MPN:
000-6775
UG-959/U
Series: BNC
000-6775 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
29.5358 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,953.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
29.5358 €

RF Connector, 000-6775, Amphenol RF

RF Connector, UG-959/U, BNC Straight Clamp Plug for RG-8 Cable, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei