000-68175-1004 | Amphenol RF
BNC plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 000-68175-1004
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 000-68175-1004, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-62, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |