000-68175-11RFX | Amphenol RF

BNC plug 50 Ω, Belden 1506, Belden 82108, Belden 9104, RG-59, crimp connection, straight, 000-68175-11RFX

Order No.: 81F2784
EAN: 4099889837179
MPN:
000-68175-11RFX
Series: BNC
000-68175-11RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.2237 €
50 pcs.
5.7239 €
100 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 000-68175-11RFX, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-62, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group Belden 1506, Belden 82108, Belden 9104, RG-59
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei