000-68175-5RFX | Amphenol RF

BNC plug 50 Ω, RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281, crimp connection, straight, 000-68175-5RFX

Order No.: 81F1012
EAN: 4099889832426
MPN:
000-68175-5RFX
Series: BNC
000-68175-5RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.7842 €
50 pcs.
3.4748 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 000-68175-5RFX, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-59 20 AWG, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes