000-68175 | Amphenol RF

BNC plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 000-68175

Order No.: 81F2785
EAN: 4099889837186
MPN:
000-68175
Series: BNC
000-68175 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
614.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.1404 €

RF Connector, 000-68175, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-59, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-59, RG-62, Belden 8221, Belden 9228
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei