000-77175 | Amphenol RF

TNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 000-77175

Order No.: 81F2788
EAN: 4099889837193
MPN:
000-77175
Series: TNC
000-77175 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
25.4660 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,546.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
25.4660 €

RF Connector, 000-77175, Amphenol RF

RF Connector, TNC Straight Clamp Plug for RG-58, 50 Ω

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei