000-86350 | Amphenol RF

BNC socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 000-86350

Order No.: 81F2804
EAN: 4099889837223
MPN:
000-86350
Series: BNC
000-86350 Amphenol RF Coaxial Connectors Image 1
000-86350 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.3736 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,837.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.3736 €

RF Connector, 000-86350, Amphenol RF

RF Connector, BNC Straight Clamp Jack for RG-188, Bulkhead, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei