031-10-75RFXG2 | Amphenol RF

BNC socket 75 Ω, solder connection, straight, 031-10-75RFXG2

Order No.: 81F1101
EAN: 4099889833171
MPN:
031-10-75RFXG2
Series: BNC
031-10-75RFXG2 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.5688 €
50 pcs.
6.0452 €
100 pcs.
5.4978 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-10-75RFXG2, Amphenol RF

RF Connector, BNC Straight Jack, Isolated, Solder Cup, 75 Ω, Bulkhead

Technical specifications
Version Buchse
Design gerade
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei