031-10-RFXG1 | Amphenol RF

BNC socket 50 Ω, solder connection, straight, 031-10-RFXG1

Order No.: 81F1054
EAN: 4099889832815
MPN:
031-10-RFXG1
Series: BNC
031-10-RFXG1 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4859 €
50 pcs.
5.0456 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-10-RFXG1, Amphenol RF

RF Connector, BNC Straight Jack, Isolated, Solder Cup, 50 Ω, Bulkhead

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei