031-10 | Amphenol RF

BNC socket 50 Ω, solder connection, straight, 031-10

Order No.: 81F1489
EAN: 4099889835083
MPN:
031-10
Series: BNC
031-10 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
617.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.1761 €

RF Connector, 031-10, Amphenol RF

RF Connector, BNC Straight Jack, Isolated, Solder Cup, 50 Ω, Bulkhead

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei