031-102 | Amphenol RF

BNC socket 50 Ω, solder connection, straight, 031-102

Order No.: 81F1599
EAN: 4099889835786
MPN:
031-102
UG-657/U
Series: BNC
031-102 Amphenol RF Coaxial Connectors Image 1
031-102 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.449 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
844.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.449 €

RF Connector, 031-102, Amphenol RF

RF Connector, UG-657/U, BNC Straight Jack, Isolated, Solder Cup, 50 Ω, Bulkhead

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei