031-12 | Amphenol RF
BNC plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, straight, 031-12
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 031-12, Amphenol RF
RF Connector, UG-260/U, BNC Straight Clamp Plug for RG-59, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |