031-207 | Amphenol RF

BNC socket 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, straight, 031-207

Order No.: 81F2821
EAN: 4099889837292
MPN:
031-207
UG-910/U
Series: BNC
031-207 Amphenol RF Coaxial Connectors Image 1
031-207 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.1352 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,913.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
19.1352 €

RF Connector, 031-207, Amphenol RF

RF Connector, UG-910/U, BNC Straight Clamp Jack for RG-59, RG-62, Bulkhead, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-59, RG-62, Belden 8221, Belden 9228
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei