031-212-RFX | Amphenol RF

BNC plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, straight, 031-212-RFX

Order No.: 81F2823
EAN: 4099889837308
MPN:
031-212-RFX
Series: BNC
031-212-RFX Amphenol RF Coaxial Connectors Image 1
031-212-RFX Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
6.0690 €
50 pcs.
5.5811 €
100 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-212-RFX, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-59, RG-62, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-59, RG-62, Belden 8221, Belden 9228
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei