031-212 | Amphenol RF

BNC plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, straight, 031-212

Order No.: 81F1516
EAN: 4099889835267
MPN:
031-212
UG-260B/U
Series: BNC
031-212 Amphenol RF Coaxial Connectors Image 1
031-212 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.664 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
666.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.664 €

RF Connector, 031-212, Amphenol RF

RF Connector, UG-260B/U, BNC Straight Clamp Plug for RG-59, RG-62, RG-140,B -120, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-59, RG-62, Belden 8221, Belden 9228
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei