031-2201 | Amphenol RF
BNC socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 031-2201
Unit Price (€ / pc.)
9.7104 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 031-2201, Amphenol RF
RF Connector, UG-291C/U, BNC Straight Clamp PanelJack, RG-58, 4-Hole Flange, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |