031-221-RFX | Amphenol RF
BNC socket 50 Ω, solder connection, straight, 031-221-RFX
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 031-221-RFX, Amphenol RF
RF Connector, BNC Straight Jack, Solder Cup, 50 Ω, Bulkhead
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |