031-221 | Amphenol RF

BNC socket 50 Ω, solder connection, straight, 031-221

Order No.: 81F1118
EAN: 4099889833270
MPN:
031-221
UG-1094/U
Series: BNC
031-221 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.1884 €
50 pcs.
4.7719 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-221, Amphenol RF

RF Connector, UG-1094/U, BNC Straight Jack, Solder Cup, 50 Ω, Bulkhead

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei