031-2226 | Amphenol RF
Twinax plug 50 Ω, RG-108, RG-108A, solder connection, straight, 031-2226
Unit Price (€ / pc.)
23.919 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 031-2226, Amphenol RF
RF Connector, BNC Straight Twin Clamp Plug, Solder Contact, RG-108, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | Twinax | |
Cable Group | RG-108, RG-108A | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |