031-2242-RFX | Amphenol RF
TNC socket 50 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, straight, 031-2242-RFX
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 031-2242-RFX, Amphenol RF
RF Connector, TNC Straight Crimp Plug for RG-179, RG-187, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |