031-2300-RFX | Amphenol RF

TNC socket 50 Ω, solder connection, straight, 031-2300-RFX

Order No.: 81F2835
EAN: 4099889837360
MPN:
031-2300-RFX
Series: TNC
031-2300-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,168.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.6858 €

RF Connector, 031-2300-RFX, Amphenol RF

RF Connector, TNC Straight Jack, Solder Cup, Panel Mount, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector TNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei