031-2300 | Amphenol RF
TNC flange socket 50 Ω, solder connection, straight, 031-2300
Unit Price (€ / pc.)
10.71 € *
Standard delivery time from the manufacturer is: 16 Weeks
RF Connector, 031-2300, Amphenol RF
RF Connector, TNC Straight Jack, Solder Cup, Panel Mount, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |