031-2367-RFX | Amphenol RF
TNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 031-2367-RFX
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0103 €
50 pcs.
3.6890 €
100 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 031-2367-RFX, Amphenol RF
RF Connector, TNC Straight Crimp Plug for RG-58, RG-141, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |