031-2367 | Amphenol RF

TNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 031-2367

Order No.: 81F1544
EAN: 4099889835526
MPN:
031-2367
Series: TNC
031-2367 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
824.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.2467 €

RF Connector, 031-2367, Amphenol RF

RF Connector, TNC Straight Crimp Plug for RG-58, RG-141, 50 Ω

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei