031-2381 | Amphenol RF

TNC plug 50 Ω, RG-142, RG-223, RG-400, RG-55, crimp connection, angled, 031-2381

Order No.: 81F2378
EAN: 4099889836745
MPN:
031-2381
Series: TNC
031-2381 Amphenol RF Coaxial Connectors Image 1
031-2381 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.9674 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,196.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
21.9674 €

RF Connector, 031-2381, Amphenol RF

RF Connector, TNC Right Angle Crimp Plug for RG-55, RG-142, 50 Ω

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-142, RG-223, RG-400, RG-55
Design abgewinkelt
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei