031-245 | Amphenol RF

BNC socket 50 Ω, RG-161, RG-179, RG-187, Belden 9221, crimp connection, straight, 031-245

Order No.: 81F2848
EAN: 4099889837476
MPN:
031-245
Series: BNC
Amphenol RF
031-245 Amphenol RF Coaxial Connectors Image 1
031-245 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.017 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
17.017 €

RF Connector, 031-245, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-179, Bulkhead, 75 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-161, RG-179, RG-187, Belden 9221
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei