031-30220-1 | Amphenol RF
BNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 031-30220-1
Unit Price (€ / pc.)
21.1344 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 031-30220-1, Amphenol RF
RF Connector, BNC Straight Clamp Plug for RG-58, 50 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
Contact connection | solder connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |