031-316 | Amphenol RF
BNC plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, angled, 031-316
Unit Price (€ / pc.)
34.4624 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 031-316, Amphenol RF
RF Connector, BNC Right Angle Crimp Plug for RG-316, RG-174, RG-188, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Design | abgewinkelt | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |