031-321-10RFX | Amphenol RF
BNC plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 031-321-10RFX
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.3550 €
50 pcs.
4.9266 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 031-321-10RFX, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-59, RG-62, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |