031-321-RFX | Amphenol RF

BNC plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 031-321-RFX

Order No.: 81F1047
EAN: 4099889832754
MPN:
031-321-RFX
Series: BNC
031-321-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
305.83 € *
Price list
Quantity
Price per unit*
100 pcs.
3.0583 €
250 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-321-RFX, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-59, RG-62, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-59, RG-62, Belden 8221, Belden 9228
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei