031-327-RFX | Amphenol RF

BNC jack 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 031-327-RFX

Order No.: 81F2876
EAN: 4099889837605
MPN:
031-327-RFX
Series: BNC
031-327-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4859 €
50 pcs.
5.0456 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 031-327-RFX, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-58. 50 Ω

Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector BNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes