031-342 | Amphenol RF

BNC socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 031-342

Order No.: 81F2894
EAN: 4099889837735
MPN:
031-342
M23329/3-15
Series: BNC
031-342 Amphenol RF Coaxial Connectors Image 1
031-342 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.2554 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,625.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
16.2554 €

RF Connector, 031-342, Amphenol RF

RF Connector, BNC Straight Clamp Plug for RG-58, RG-141, RG-142A, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei