031-4427 | Amphenol RF
BNC plug 50 Ω, RG-142, RG-223, RG-400, RG-55, crimp connection, straight, 031-4427
Unit Price (€ / pc.)
11.90 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 031-4427, Amphenol RF
RF Connector, M39012/16-0503, BNC Straight Crimp Plug for RG-142, RG-400/U, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-142, RG-223, RG-400, RG-55 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |