031-4452 | Amphenol RF

TNC plug 50 Ω, RG-142, RG-223, RG-400, RG-55, solder connection, straight, 031-4452

Order No.: 81F1816
EAN: 4099889836424
MPN:
031-4452
M39012/26-0503
Series: TNC
031-4452 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.1729 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,417.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
14.1729 €

RF Connector, 031-4452, Amphenol RF

RF Connector, M39012/26-0503, TNC Straight Crimp Plug for RG-142, RG-400, 50 Ω

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-142, RG-223, RG-400, RG-55
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei