031-4774-5 | Amphenol RF

Triax plug 75 Ω, solder connection, straight, 031-4774-5

Order No.: 81F2920
EAN: 4099889837919
MPN:
031-4774-5
Series: Triax
Amphenol RF
031-4774-5 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
186.0327 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
186.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
186.0327 €

RF Connector, 031-4774-5, Amphenol RF

RF Connector, BNC Straight Clamp Triax Plug for RG-307 Triax

Technical specifications
Version plug
Design straight
Impedance 75 Ω
Contact connection solder connection
Contact material Beryllium copper
Connector Triax
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead