031-4805-RFXG | Amphenol RF

TNC socket 50 Ω, solder connection, straight, 031-4805-RFXG

Order No.: 81F2924
EAN: 4099889837926
MPN:
031-4805-RFXG
Series: TNC
031-4805-RFXG Amphenol RF Coaxial Connectors Image 1
031-4805-RFXG Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.1285 €
50 pcs.
5.6406 €
100 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-4805-RFXG, Amphenol RF

RF Connector, TNC Straight Jack, Solder Cup, Isolated, Bulkhead, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector TNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei