031-5137 | Amphenol RF

BNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, twist on, straight, 031-5137

Order No.: 81F2931
EAN: 4099889837964
MPN:
031-5137
Series: BNC
031-5137 Amphenol RF Coaxial Connectors Image 1
031-5137 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
840.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.4014 €

RF Connector, 031-5137, Amphenol RF

RF Connector, BNC Straight SureTwist Plug for RG-58, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Kontaktanschluss Twist On
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei