031-5431-10RFX | Amphenol RF

BNC socket 50 Ω, solder connection, angled, 031-5431-10RFX

Order No.: 81F2938
EAN: 4099889838008
MPN:
031-5431-10RFX
Series: BNC
031-5431-10RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 17 pcs.
Leadtime: 11 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6890 €
50 pcs.
3.3915 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-5431-10RFX, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Through Hole, Bulkhead, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin TH
Customs tariff number 85366910
Original Packaging Tray mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei