031-5539-1010 | Amphenol RF
BNC socket 50 Ω, solder connection, straight, 031-5539-1010
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 031-5539-1010, Amphenol RF
RF Connector, BNC Straight PCB Jack, Isolated, Through Hole, Bulkhead, 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | BNC |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |