031-5540-10RFX | Amphenol RF
BNC socket 50 Ω, solder connection, angled, 031-5540-10RFX
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
RF Connector, 031-5540-10RFX, Amphenol RF
RF Connector, BNC Right Angle PCB Jack, Through Hole, Bulkhead w/Hardware, 50 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | BNC |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |