031-5540 | Amphenol RF

BNC socket 50 Ω, solder connection, angled, 031-5540

Order No.: 81F2952
EAN: 4099889838145
MPN:
031-5540
Series: BNC
031-5540 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
402.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.0222 €

RF Connector, 031-5540, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Through Hole, Bulkhead, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin TH
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei