031-5557-RFX | Amphenol RF

BNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, press-fit, straight, 031-5557-RFX

Order No.: 81F2953
EAN: 4099889838152
MPN:
031-5557-RFX
Series: BNC
031-5557-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
442.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.4268 €

RF Connector, 031-5557-RFX, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-58, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Messing
Contact connection Press-Fit
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei