031-5559-RFX | Amphenol RF
BNC plug 50 Ω, Belden 88240, Belden 89907, RG-122, RG-58, press-fit, straight, 031-5559-RFX
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.6402 €
50 pcs.
6.1047 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 031-5559-RFX, Amphenol RF
RF Connector, BNC Straight Crimp Plug for Plenum 58, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | Belden 88240, Belden 89907, RG-122, RG-58 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Press-Fit | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |