031-5640 | Amphenol RF
BNC socket 50 Ω, solder connection, angled, 031-5640
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.4974 €
50 pcs.
5.9857 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 031-5640, Amphenol RF
RF Connector, BNC Right Angle PCB Jack, Through Hole, 50 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | BNC |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |