031-5660 | Amphenol RF

TNC socket 50 Ω, solder connection, angled, 031-5660

Order No.: 81F1984
EAN: 4099889836523
MPN:
031-5660
Series: TNC
031-5660 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,386.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.8635 €

RF Connector, 031-5660, Amphenol RF

RF Connector, TNC Right Angle PCB Jack, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector TNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Tray mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei