031-5900 | Amphenol RF
BNC plug 50 Ω, Belden 1506, Belden 82108, Belden 9104, RG-59, solder connection, straight, 031-5900
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.4621 €
50 pcs.
5.0218 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 031-5900, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-59, RG-62, Plenum, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | Belden 1506, Belden 82108, Belden 9104, RG-59 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |